396-015-521-104

Heilind Number:EDA396-015-521-104
Manufacturer:EDAC
Manufacturer Number:396-015-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, it offers ample room for precise connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .125-inch pitch and .2-inch row spacing provide optimal accessibility. Featuring a straight mount orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity game with this essential component.