396-015-521-107

Heilind Number:EDA396-015-521-107
Manufacturer:EDAC
Manufacturer Number:396-015-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in a variety of applications. Featuring a single row layout with 15 copper alloy contact positions, it guarantees efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this high-quality connector for your connectivity needs.