396-015-521-112

Heilind Number:EDA396-015-521-112
Manufacturer:EDAC
Manufacturer Number:396-015-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-112

Detailed Description

Enhance connectivity with our Card Edge Connector, essential for seamless board-to-board connections in electronic devices. Featuring a single row layout with 15 positions, this connector ensures optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The sleek black design adds a professional touch, while the straight mount orientation facilitates easy installation. Upgrade your PCB connections with this high-quality component.