396-015-521-158

Heilind Number:EDA396-015-521-158
Manufacturer:EDAC
Manufacturer Number:396-015-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-158

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a black color finish, it adds a sleek touch to your assembly. The single-row design with 15 positions and a .125-inch pitch offers versatile connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Trust in this connector for secure and efficient board-to-board connections in your projects.