396-015-521-602

Heilind Number:EDA396-015-521-602
Manufacturer:EDAC
Manufacturer Number:396-015-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its single row layout with 15 positions offers ample space for efficient board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Boasting an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether straight or right-angle mounting, this connector provides flexibility in installation. Elevate your PCB design with this essential component.