396-015-521-604

Heilind Number:EDA396-015-521-604
Manufacturer:EDAC
Manufacturer Number:396-015-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-604

Detailed Description

Enhance your connection efficiency with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 15 positions, single-row layout offers ample connectivity options, with each contact point crafted from robust Copper Alloy. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for any electronic project. Elevate your connectivity standards with this essential Card Edge Connector.