396-015-521-607

Heilind Number:EDA396-015-521-607
Manufacturer:EDAC
Manufacturer Number:396-015-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-607

Detailed Description

Enhance your circuit board connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 15 copper alloy positions, it ensures seamless data transmission. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is a reliable solution for your PCB interconnection needs. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly toolkit.