396-015-521-608

Heilind Number:EDA396-015-521-608
Manufacturer:EDAC
Manufacturer Number:396-015-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it features a single row layout with 15 positions and a contact pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3 A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential component, perfect for seamless board-to-board connections.