396-015-521-658

Heilind Number:EDA396-015-521-658
Manufacturer:EDAC
Manufacturer Number:396-015-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of Copper Alloy and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 15 positions, it provides seamless integration for your electronic components. The .125" pitch and .2" row spacing ensure precise alignment, while the straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Upgrade your system with this essential component, perfect for a range of applications in the electronics industry.