396-015-522-102

Heilind Number:EDA396-015-522-102
Manufacturer:EDAC
Manufacturer Number:396-015-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-522-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a single row with 15 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Its sleek black design not only adds a touch of sophistication but also indicates its 3A amperage capacity. Whether you're a professional manufacturer or a DIY enthusiast, this Card Edge Connector is a must-have for your toolkit. Elevate your connectivity game today.