396-015-522-103

Heilind Number:EDA396-015-522-103
Manufacturer:EDAC
Manufacturer Number:396-015-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-522-103

Detailed Description

Enhance connectivity within your PCB setup with this Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 15 positions, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this high-quality connector for efficient data transfer.