396-015-522-104

Heilind Number:EDA396-015-522-104
Manufacturer:EDAC
Manufacturer Number:396-015-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-522-104

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 15 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees longevity and optimal performance even in harsh operating conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. The straight mount orientation offers easy installation, while its 3A amperage rating caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Explore our wide range of connectors for all your connectivity needs.