396-015-522-604

Heilind Number:EDA396-015-522-604
Manufacturer:EDAC
Manufacturer Number:396-015-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-522-604

Detailed Description

Enhance your circuit connections with this black Card Edge Connector. With a straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material, it ensures secure and reliable performance. The Copper Alloy contact material and 15 positions guarantee efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.