396-015-522-607

Heilind Number:EDA396-015-522-607
Manufacturer:EDAC
Manufacturer Number:396-015-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-522-607

Detailed Description

Enhance connectivity and streamline your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 15 positions, it offers seamless integration onto your circuit board. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your connectivity solutions with this essential component.