396-015-522-608

Heilind Number:EDA396-015-522-608
Manufacturer:EDAC
Manufacturer Number:396-015-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-522-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its sleek black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row layout with 15 copper alloy contacts, it guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your PCB connections with this essential component.