396-015-522-658

Heilind Number:EDA396-015-522-658
Manufacturer:EDAC
Manufacturer Number:396-015-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Built for durability and optimal performance, this connector features a single row design with 15 positions for seamless integration. Crafted with precision, it boasts copper alloy contacts and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for superior board-to-board connectivity.