396-015-526-101

Heilind Number:EDA396-015-526-101
Manufacturer:EDAC
Manufacturer Number:396-015-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-526-101

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring reliable communication between your boards. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, made of Copper Alloy, ensures efficient power transmission with an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for commercial or industrial use, its straight mount orientation offers versatile installation options. Trust in our high-quality connector for seamless board-to-board connectivity in your projects.