396-015-526-104

Heilind Number:EDA396-015-526-104
Manufacturer:EDAC
Manufacturer Number:396-015-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-526-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 15 positions, ideal for seamless integration on PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore our range of connectors for more options.