396-015-526-107

Heilind Number:EDA396-015-526-107
Manufacturer:EDAC
Manufacturer Number:396-015-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-526-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its Copper Alloy contact material guarantees reliable performance, even in demanding applications. Featuring a single row layout, it offers efficient space utilization on your PCB. With a pitch of .125 in and row spacing of .2 in, it facilitates precise and secure connections. Boasting 15 positions, it accommodates multiple components with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your device with this essential component for seamless data transfer and performance efficiency.