396-015-526-112

Heilind Number:EDA396-015-526-112
Manufacturer:EDAC
Manufacturer Number:396-015-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-526-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and secure board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments. With a single row design and a pitch of .125 inches, it offers seamless integration on your circuit board. The 15 positions, each featuring Copper Alloy contacts, guarantee stable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Install with ease thanks to its straight mount orientation and enjoy high-speed data transmission with minimal signal loss. Upgrade your PCB setup with this essential component for optimal performance and longevity.