396-015-526-158

Heilind Number:EDA396-015-526-158
Manufacturer:EDAC
Manufacturer Number:396-015-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-526-158

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a single row layout and 15 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Its .125-inch pitch and .2-inch row spacing make it compatible with standard PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup.