396-015-526-602

Heilind Number:EDA396-015-526-602
Manufacturer:EDAC
Manufacturer Number:396-015-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-526-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both a reliable connection and visual appeal. Its single row configuration, featuring 15 positions and a pitch of .125 inches, allows for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. Whether you require straight mounting orientation or need to accommodate tight spaces with a .2-inch row spacing, this connector offers versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB setup with this essential component for optimal performance.