396-015-526-603

Heilind Number:EDA396-015-526-603
Manufacturer:EDAC
Manufacturer Number:396-015-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-526-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a single row layout and .125-inch pitch, it offers easy installation and optimal space utilization. Boasting 15 positions and a 3A amperage rating, it accommodates multiple connections with efficiency. Its Straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Suitable for various applications, this black connector is a must-have for your electronic projects.