396-015-526-604

Heilind Number:EDA396-015-526-604
Manufacturer:EDAC
Manufacturer Number:396-015-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-526-604

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. The sleek black finish adds a touch of sophistication, while the copper alloy contact material guarantees optimal conductivity. With a single row configuration and a pitch of .125 inches, this connector offers precise alignment for seamless data transfer. Featuring 15 positions, it provides ample room for diverse connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this high-quality connector for efficient board-to-board connectivity in your projects.