396-015-526-607

Heilind Number:EDA396-015-526-607
Manufacturer:EDAC
Manufacturer Number:396-015-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-526-607

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration, it offers 15 positions for optimal signal transmission. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Trust in our connector to deliver consistent power with a 3A amperage rating, making it an essential component for your electronic projects.