396-015-526-612

Heilind Number:EDA396-015-526-612
Manufacturer:EDAC
Manufacturer Number:396-015-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-526-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a single row configuration and 15 positions, it offers ample connectivity options for your applications. The copper alloy contacts, along with a .125-inch pitch and .2-inch row spacing, guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding settings. Trust in this connector for secure and durable board-to-board connections in your projects.