396-015-540-103

Heilind Number:EDA396-015-540-103
Manufacturer:EDAC
Manufacturer Number:396-015-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single-row design with 15 positions offers ample connectivity options, while the Copper Alloy contact material guarantees reliable performance. With a low amperage of 3A and a pitch of .125 inches, it is ideal for various electronic applications. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your setup with this high-quality Card Edge Connector and experience seamless connectivity like never before.