396-015-540-104

Heilind Number:EDA396-015-540-104
Manufacturer:EDAC
Manufacturer Number:396-015-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-540-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 15 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Perfect for board-to-board connections, its .125-inch pitch and .2-inch row spacing provide a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component, a must-have for any electronic project.