396-015-540-107

Heilind Number:EDA396-015-540-107
Manufacturer:EDAC
Manufacturer Number:396-015-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-540-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 15 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it's easy to install for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your connectivity needs. Upgrade your setup today with this essential component.