396-015-540-112

Heilind Number:EDA396-015-540-112
Manufacturer:EDAC
Manufacturer Number:396-015-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black finish and a single row layout, this connector offers reliability and efficiency in a compact package. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures optimal performance even in demanding environments. With 15 positions and a pitch of .125 inches, it provides ample connectivity options for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.