396-015-540-602

Heilind Number:EDA396-015-540-602
Manufacturer:EDAC
Manufacturer Number:396-015-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-540-602

Detailed Description

Enhance connectivity in your PCB assembly with this sleek Card Edge Connector. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. The connector features a single row configuration with 15 positions, facilitating seamless data transmission. Engineered with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Designed for straight mounting orientation, it effortlessly integrates into your system. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in varied conditions. Upgrade your setup with this high-quality connector, a must-have for any professional PCB application.