396-015-540-603

Heilind Number:EDA396-015-540-603
Manufacturer:EDAC
Manufacturer Number:396-015-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-540-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Designed for efficiency, it features a single row layout with 15 positions and a contact material of Copper Alloy, guaranteeing secure and efficient data transmission. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity with this high-quality Board To Board PCB Connector.