396-015-540-604

Heilind Number:EDA396-015-540-604
Manufacturer:EDAC
Manufacturer Number:396-015-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 15 positions, ensuring optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in this Straight-mount connector for efficient and secure board-to-board connections in your projects. Elevate your connectivity game with this essential component.