396-015-540-607

Heilind Number:EDA396-015-540-607
Manufacturer:EDAC
Manufacturer Number:396-015-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-540-607

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for efficiency, it features a single row with 15 positions, ensuring seamless integration into your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance under demanding conditions. With a pitch of .125 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity game with this essential component.