396-015-540-608

Heilind Number:EDA396-015-540-608
Manufacturer:EDAC
Manufacturer Number:396-015-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-540-608

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Its Copper Alloy contacts ensure reliable conductivity, while the 15 positions allow for seamless integration. With a straight mount orientation and a pitch of .125 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB connectivity with this essential component.