396-015-540-612

Heilind Number:EDA396-015-540-612
Manufacturer:EDAC
Manufacturer Number:396-015-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and reliable operation in various environments. The 15-position connector features copper alloy contacts for efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this high-quality connector for seamless board-to-board connectivity in your electronic applications.