396-015-541-103

Heilind Number:EDA396-015-541-103
Manufacturer:EDAC
Manufacturer Number:396-015-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-541-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it offers a reliable 3 A amperage for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its single row configuration and Copper Alloy contacts ensure durable and efficient connections. With a pitch of .125 inches and row spacing of .2 inches, it accommodates up to 15 positions with precision. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.