396-015-541-108

Heilind Number:EDA396-015-541-108
Manufacturer:EDAC
Manufacturer Number:396-015-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-541-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, it offers efficient signal transfer in a compact space. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its .125-inch pitch and .2-inch row spacing allow for easy installation on your board, while the straight mount orientation ensures a secure fit. Trust in this connector for your connectivity needs, meeting the highest standards of quality and performance.