396-015-541-112

Heilind Number:EDA396-015-541-112
Manufacturer:EDAC
Manufacturer Number:396-015-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-541-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring optimal performance in your PCB setups. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-made copper alloy contacts, it guarantees reliable conductivity even in challenging environments. The .125 inch pitch and .2 inch row spacing offer convenient assembly, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.