396-015-541-602

Heilind Number:EDA396-015-541-602
Manufacturer:EDAC
Manufacturer Number:396-015-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-541-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 15 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. With a compact pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. The sleek black finish adds a professional touch to your designs, while the straight mount orientation simplifies installation. Trust in this high-quality connector for your board-to-board PCB connections, meeting all your connectivity needs with ease.