396-015-541-603

Heilind Number:EDA396-015-541-603
Manufacturer:EDAC
Manufacturer Number:396-015-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-541-603

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row layout and 15 positions, it's perfect for various applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for your board-to-board PCB connections.