396-015-541-607

Heilind Number:EDA396-015-541-607
Manufacturer:EDAC
Manufacturer Number:396-015-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-541-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With a single row layout and a pitch of .125 inches, this connector offers precise and reliable connections for your circuit boards. Its straight mount orientation and 15 positions make it easy to integrate into various systems. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures stability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.