396-015-541-658

Heilind Number:EDA396-015-541-658
Manufacturer:EDAC
Manufacturer Number:396-015-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-541-658

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a single row layout and 15 positions, it offers efficient space utilization and easy installation on your PCB. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation suits various design requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in diverse environments. Upgrade your electronic assemblies with this essential component for seamless data transmission and power delivery.