396-015-558-101

Heilind Number:EDA396-015-558-101
Manufacturer:EDAC
Manufacturer Number:396-015-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-558-101

Detailed Description

Enhance connectivity in your devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout, it offers 15 positions for secure connections. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating at an amperage of 3A and a pitch of .125 inches, it guarantees efficient performance. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your PCB connections with this essential component.