396-015-558-103

Heilind Number:EDA396-015-558-103
Manufacturer:EDAC
Manufacturer Number:396-015-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-558-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration into electronic systems, it offers a reliable amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust and efficient power transmission. With a single row configuration and a pitch of .125 in, it accommodates up to 15 positions for optimal versatility. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in its quality and precision for seamless board-to-board PCB connections.