396-015-558-107

Heilind Number:EDA396-015-558-107
Manufacturer:EDAC
Manufacturer Number:396-015-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-558-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 15 positions, ensuring efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, offers reliable protection. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Its right angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.