396-015-558-108

Heilind Number:EDA396-015-558-108
Manufacturer:EDAC
Manufacturer Number:396-015-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-558-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Engineered for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With one row of 15 copper alloy contacts, it ensures reliable data transmission in a compact .125-inch pitch design. The right-angle mount orientation and .2-inch row spacing offer seamless integration into your setup, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your connectivity solutions with this essential component.