396-015-558-158

Heilind Number:EDA396-015-558-158
Manufacturer:EDAC
Manufacturer Number:396-015-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-558-158

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a current rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Its right-angle mount orientation and single row design with 15 positions offer versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for secure and stable board-to-board connections, meeting the highest standards of performance and quality.