396-015-558-602

Heilind Number:EDA396-015-558-602
Manufacturer:EDAC
Manufacturer Number:396-015-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-558-602

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 15 positions for seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. Its right angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this high-quality connector for efficient board-to-board connections.