396-015-558-603

Heilind Number:EDA396-015-558-603
Manufacturer:EDAC
Manufacturer Number:396-015-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-558-603

Detailed Description

Enhance your board-to-board connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features 15 positions and a single row layout, ensuring seamless integration in a variety of applications. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with high-quality Copper Alloy contacts, it ensures efficient power transmission with an amperage rating of 3 A. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for professionals in need of reliable PCB connectors, this Card Edge Connector stands out in both performance and design. Elevate your connectivity solutions with this essential component.